KYOCERA AVX 2.2μF MLCC, 4V dc V, SMD
- RS Stock No.:
- 135-6755
- Mfr. Part No.:
- 04024D225MAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 100 units)**
$5.00
(exc. GST)
$5.00
(inc. GST)
8100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 + | $0.05 | $5.00 |
**price indicative
- RS Stock No.:
- 135-6755
- Mfr. Part No.:
- 04024D225MAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 2.2μF MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 47μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 220μF MLCC SMD
- Murata 100μF MLCC SMD
- Taiyo Yuden 47μF MLCC SMD
- Taiyo Yuden 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD