- RS Stock No.:
- 135-6684
- Mfr. Part No.:
- 04025A0R5BAT2A
- Brand:
- KYOCERA AVX
4200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Bag* |
200 - 2400 | $0.172 | $34.40 |
2600 - 4800 | $0.167 | $33.40 |
5000 + | $0.165 | $33.00 |
*price indicative |
- RS Stock No.:
- 135-6684
- Mfr. Part No.:
- 04025A0R5BAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0402 COG (NPO) Dielectric MLCCs
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.5pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dimensions | 1 x 0.5 x 0.56mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.56mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |