KYOCERA AVX 3 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 170-4690
- Mfr. Part No.:
- 06035J3R0BBSTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,115.00
(exc. GST)
$2,328.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.705 | $2,115.00 | - |
| 6000 - 9000 | $0.687 | $2,061.00 | 2% |
| 12000 + | $0.677 | $2,031.00 | 3% |
*price indicative
- RS Stock No.:
- 170-4690
- Mfr. Part No.:
- 06035J3R0BBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Accu-P | |
| Length | 1.6mm | |
| Width | 810μm | |
| Standards/Approvals | No | |
| Height | 630μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Accu-P | ||
Length 1.6mm | ||
Width 810μm | ||
Standards/Approvals No | ||
Height 630μm | ||
Maximum Operating Temperature 125°C | ||
AVX Accu-P 0603 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KYOCERA AVX 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
