KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 50V dc
- RS Stock No.:
- 135-6290
- Mfr. Part No.:
- 06035A390JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-6290
- Mfr. Part No.:
- 06035A390JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 39 pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50 V dc | |
| Height | 900 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 39 pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50 V dc | ||
Height 900 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Related links
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 39 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 39 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
