KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$912.00

(exc. GST)

$1,004.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.228$912.00-
20000 +$0.221$884.003%

*price indicative

RS Stock No.:
135-3405
Mfr. Part No.:
1206YC106KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Height

1.78mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 1206 MLCC Series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy