KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 174-7396
- Mfr. Part No.:
- 0805YD475KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$651.00
(exc. GST)
$717.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.217 | $651.00 | - |
| 15000 + | $0.21 | $630.00 | 3% |
*price indicative
- RS Stock No.:
- 174-7396
- Mfr. Part No.:
- 0805YD475KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2.1mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2.1mm | ||
Height 1.4mm | ||
Maximum Operating Temperature 85°C | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 12 nF Multilayer Ceramic Capacitor ±10 %, Surface
