KYOCERA AVX 470pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3212
- Mfr. Part No.:
- 08055A471KAT2A
- Brand:
- KYOCERA AVX
5100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.058 | $232.00 |
20000 + | $0.052 | $208.00 |
*price indicative
- RS Stock No.:
- 135-3212
- Mfr. Part No.:
- 08055A471KAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 470pF MLCC, 50V dc V, SMD
- AVX 470pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 470pF MLCC, 500V dc V, SMD
- KYOCERA AVX 470pF MLCC, 100V dc V, SMD
- KYOCERA AVX 470pF MLCC, 2kV dc V, SMD
- KYOCERA AVX 470pF MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 470pF MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 470pF MLCC, 1kV dc V, ±5% , SMD