KYOCERA AVX 470pF MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 135-5696
- Mfr. Part No.:
- 1812AA471JAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5696
- Mfr. Part No.:
- 1812AA471JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470pF | |
| Voltage | 1kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 2.2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.2mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470pF | ||
Voltage 1kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 2.2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
AVX High Voltage 1812 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 470pF MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 22nF MLCC ±10% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
