KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 100V dc, ±1 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$884.00

(exc. GST)

$972.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.221$884.00
20000 +$0.199$796.00

*price indicative

RS Stock No.:
135-3086
Mfr. Part No.:
06031A220FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Length

1.6mm

Width

810μm

Standards/Approvals

No

Height

900μm

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

  • RS Stock No. 1356558
  • Mfr. Part No. 06031A101FAT2A
Each (In a Bag of 50)
$0.417
  • RS Stock No. 1356511
  • Mfr. Part No. 06031A270FAT2A
Each (In a Bag of 50)
$0.368
  • RS Stock No. 1356589
  • Mfr. Part No. 06031A470FAT2A
Each (In a Bag of 50)
$0.368
  • RS Stock No. 1356549
  • Mfr. Part No. 06031A680FAT2A
Each (In a Bag of 100)
$0.256

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy