- RS Stock No.:
- 134-9139
- Mfr. Part No.:
- 0805ZC105JAT2A
- Brand:
- KYOCERA AVX
3350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$0.284
(exc. GST)
$0.312
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 700 | $0.284 | $14.20 |
750 - 1450 | $0.277 | $13.85 |
1500 + | $0.273 | $13.65 |
*price indicative
- RS Stock No.:
- 134-9139
- Mfr. Part No.:
- 0805ZC105JAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX - X7R Dielectric Multilayer Ceramic Capacitors
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 10V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dimensions | 2.1 x 1.25 x 1.4mm |
Length | 2.1mm |
Depth | 1.25mm |
Height | 1.4mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KYOCERA AVX 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD