- RS Stock No.:
- 124-3248
- Mfr. Part No.:
- SR211C104KAR
- Brand:
- KYOCERA AVX
450 In Global stock for delivery within 10 working day(s)
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.214
(exc. GST)
$0.235
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.214 | $214.00 |
2000 - 9000 | $0.211 | $211.00 |
10000 + | $0.189 | $189.00 |
*price indicative
- RS Stock No.:
- 124-3248
- Mfr. Part No.:
- SR211C104KAR
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.08 x 3.175 x 5.08mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 5.08mm |
Series | SR |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5 mm |
Related links
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10%
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V,...