TDK 3.3 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface Surface Mount
- RS Stock No.:
- 111-0294
- Mfr. Part No.:
- C1005X5R1A335M050BC
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0294
- Mfr. Part No.:
- C1005X5R1A335M050BC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 3.3μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 3.3μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
Related links
- TDK 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
