TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0158
Mfr. Part No.:
CKG57KX7S2A106M335JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

100V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

6 x 5 x 3.35mm

Length

6mm

Depth

5mm

Height

3.35mm

Series

CKG

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy