TDK 220 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $34.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$679.00

(exc. GST)

$747.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.679$679.00-
2000 - 3000$0.662$662.00$34.00
4000 +$0.652$652.00$108.00

*price indicative

RS Stock No.:
111-0137
Mfr. Part No.:
CGA8M1X7T2J224K200KC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Width

3.2mm

Length

4.5mm

Standards/Approvals

No

Height

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1812 series, X6S, X7S and X7T Dielectric


Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy