TDK 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 111-0133
- Mfr. Part No.:
- CGA8P1X7R1E226M250KC
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 500)**
$0.88
(exc. GST)
$0.97
(inc. GST)
13960 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $0.88 | $440.00 |
1000 - 1500 | $0.858 | $429.00 |
2000 + | $0.845 | $422.50 |
**price indicative
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD