Recently searched

    TDK 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

    Bulk discount available

    Subtotal (1 unit)**

    $7.04

    (exc. GST)

    $7.74

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$7.04
    5 - 9$6.86
    10 - 99$6.68
    100 +$6.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    242-7522
    Mfr. Part No.:
    CGA9N3X7R1E476M230KB
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    47µF

    Voltage

    25V dc

    Package/Case

    2220 (5650M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Related links