TDK 33 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 111-0129
- Mfr. Part No.:
- CGA6P4C0G2J333J250AA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$607.00
(exc. GST)
$668.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.607 | $607.00 |
| 2000 - 3000 | $0.591 | $591.00 |
| 4000 + | $0.582 | $582.00 |
*price indicative
- RS Stock No.:
- 111-0129
- Mfr. Part No.:
- CGA6P4C0G2J333J250AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1210 series, C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
