Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 35V, ±10 %, Surface
- RS Stock No.:
- 103-4096
- Mfr. Part No.:
- GMK105ABJ105KV-F
- Brand:
- Taiyo Yuden
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$9.70
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.097 | $9.70 | - |
| 2500 - 4900 | $0.095 | $9.50 | 2% |
| 5000 + | $0.093 | $9.30 | 4% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$5.55
(exc. GST)
$6.10
(inc. GST)
- RS Stock No.:
- 103-4096
- Mfr. Part No.:
- GMK105ABJ105KV-F
- Brand:
- Taiyo Yuden
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | M | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series M | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Taiyo Yuden 0402 High Value Multilayer Ceramic Capacitors
Product Application Information
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount

