Murata 27pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 140-256
- Mfr. Part No.:
- GRM1552C1H270JA01D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$2.80
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.028 | $2.80 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 1000)
$20.00
(exc. GST)
$22.00
(inc. GST)
- RS Stock No.:
- 140-256
- Mfr. Part No.:
- GRM1552C1H270JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6242373
- Mfr. Part No. GRM1885C1H680JA01D
Each (In a Pack of 50)
$0.289
- RS Stock No. 0140307
- Mfr. Part No. GRM1552C1H680JA01D
Each (In a Pack of 100)
$0.022
- RS Stock No. 0140379
- Mfr. Part No. GRM1552C1H271JA01D
Each (In a Pack of 100)
$0.03
- RS Stock No. 6242941
- Mfr. Part No. GRM1555C1H221JA01D
Each (In a Pack of 50)
$0.049
Related links
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 68pF MLCC ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 270pF MLCC ±5% , SMD







