Murata 68pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 624-2373
- Mfr. Part No.:
- GRM1885C1H680JA01D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.289 | $14.45 |
*price indicative
- RS Stock No.:
- 624-2373
- Mfr. Part No.:
- GRM1885C1H680JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP
Related links
- Murata 68pF MLCC ±5% , SMD
- TDK 68pF MLCC ±5% , SMD
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
