Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.04
(exc. GST)
$71.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $65.04 |
| 6 - 29 | $63.64 |
| 30 + | $52.38 |
*price indicative
- RS Stock No.:
- 521-6014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 12mm | |
| Product Type | Bevel Gear | |
| Module | 2.5 | |
| Gear Type | Bevel | |
| Material | Steel | |
| Number of Teeth | 15 | |
| Pitch Diameter | 2.5mm | |
| Hub Diameter | 30mm | |
| Pressure Angle | 20° | |
| Gear Ratio | 2:1 | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 12mm | ||
Product Type Bevel Gear | ||
Module 2.5 | ||
Gear Type Bevel | ||
Material Steel | ||
Number of Teeth 15 | ||
Pitch Diameter 2.5mm | ||
Hub Diameter 30mm | ||
Pressure Angle 20° | ||
Gear Ratio 2:1 | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Metric Bevel Gears Steel
A range of steel bevel gears.
Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
20° pressure angle
Note
All mitre gears are supplied as single units (i.e. not as a pair).
Related links
- RS PRO Thermoplastic Polymer Bevel Gear 15 Teeth, 2.5 Module
- RS PRO Steel Bevel Gear 15 Teeth, 2 Module
- RS PRO Steel Bevel Gear 15 Teeth, 1.5 Module
- RS PRO Steel Bevel Gear 30 Teeth, 2.5 Module
- RS PRO Steel Bevel Gear 30 Teeth, 2 Module
- RS PRO Steel Bevel Gear 30 Teeth, 1.5 Module
- RS PRO Steel Mitre Gear 16 Teeth, 2.5 Module
- RS PRO Bevel Gear 15 Teeth, 2 Module

