Bulk discount available
Subtotal (1 unit)*
$119.15
(exc. GST)
$131.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $119.15 |
| 6 - 29 | $117.50 |
| 30 + | $96.70 |
*price indicative
- RS Stock No.:
- 521-5960
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 16mm | |
| Module | 2.5 | |
| Gear Type | Mitre | |
| Material | Steel | |
| Number of Teeth | 30 | |
| Nominal Gear Ratio | 1:1 | |
| Pitch | 2.5mm | |
| Pressure Angle | 20° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 16mm | ||
Module 2.5 | ||
Gear Type Mitre | ||
Material Steel | ||
Number of Teeth 30 | ||
Nominal Gear Ratio 1:1 | ||
Pitch 2.5mm | ||
Pressure Angle 20° | ||
RoHS Status: Exempt
RS PRO Steel Mitre Gear, 16 mm Bore, 30 Teeth, 2.5 Module
This RS PRO mitre gear transmits power and motion between two shafts that are connected at an angle. It's often found in mechanical equipment like food packing machines and welding positioning machines.
The induction-hardened steel material gives the component a very strong surface area and teeth for handling heavy loads. It features a black oxide coating that enhances corrosion resistance for protection against rust. It also has high tensile strength, so the gear will provide you with an excellent combination of toughness and wear resistance. This means it will last a long time, even with frequent use.
This type of mitre gear can be found in equipment used in material handling and the automotive sector. It's also found in machines used in the home, including lawn and garden equipment.
The induction-hardened steel material gives the component a very strong surface area and teeth for handling heavy loads. It features a black oxide coating that enhances corrosion resistance for protection against rust. It also has high tensile strength, so the gear will provide you with an excellent combination of toughness and wear resistance. This means it will last a long time, even with frequent use.
This type of mitre gear can be found in equipment used in material handling and the automotive sector. It's also found in machines used in the home, including lawn and garden equipment.
Features and Benefits
- Bore of 16 mm
- Mitre gear type
- Steel material
- Two and a half modules
- Nominal gear ratio of 1:1
- Three teeth
- Pitch of 2.5 mm
- Pressure angle of 20°
Related links
- RS PRO Steel Bevel Gear 30 Teeth, 2.5 Module
- RS PRO Bevel Gear 30 Teeth, 2.5 Module
- RS PRO Steel Mitre Gear 25 Teeth, 2.5 Module
- RS PRO Bevel Gear 30 Teeth, 2.5 Module
- RS PRO Steel Mitre Gear 16 Teeth, 2.5 Module
- RS PRO Steel Mitre Gear 20 Teeth, 2.5 Module
- RS PRO Steel Mitre Gear 30 Teeth, 2 Module
- RS PRO Steel Mitre Gear 30 Teeth, 1 Module
