RS PRO 8Ω 2W Miniature Speaker, 70 x 30.5 x 23mm
- RS Stock No.:
- 817-9132
- Brand:
- RS PRO
295 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.39
(exc. GST)
$9.23
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.39 |
10 - 24 | $8.30 |
25 - 49 | $8.11 |
50 - 249 | $7.96 |
250 + | $6.55 |
- RS Stock No.:
- 817-9132
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 8 Ω 2 W Miniature Speaker, 70 mm x 30.5 mm x 23 mm
Enjoy high power and great sound quality with this handy RS PRO miniature speaker. Acting as tiny loudspeaker, this component transforms audio signal into sound. It boasts a space-saving design that can be easily fitted into a range of electronic devices, including computers.
The enclosed unit has a power rating of 2 W, with a sound-producing cone that's made from paper and cloth. It emits a sound level of 86 dB, which makes it easy to hear even with background noise. For added convenience, this miniature speaker comes with a lead and connector fitting.
The product includes a PVC-insulated cable that's UL1007 AWG26 approved, which means that it conforms to the global standards for electrical insulation. RS PRO's handy miniature speakers are typically used in equipment like radios and headsets.
The enclosed unit has a power rating of 2 W, with a sound-producing cone that's made from paper and cloth. It emits a sound level of 86 dB, which makes it easy to hear even with background noise. For added convenience, this miniature speaker comes with a lead and connector fitting.
The product includes a PVC-insulated cable that's UL1007 AWG26 approved, which means that it conforms to the global standards for electrical insulation. RS PRO's handy miniature speakers are typically used in equipment like radios and headsets.
Features and Benefits
Miniature speaker
Rated power of 2 W
Coil resistance of 8 Ω
High tone type
Paper and cloth cone
Dimensions of 70 mm x 30.5 mm x 23 mm
Lead wire meets UL1007 AWG26 approval, conforming to the global standards for electrical insulation
RoHS (Restriction of Hazardous Substances) compliant meaning the product contains minimal levels of harmful substances
Rated power of 2 W
Coil resistance of 8 Ω
High tone type
Paper and cloth cone
Dimensions of 70 mm x 30.5 mm x 23 mm
Lead wire meets UL1007 AWG26 approval, conforming to the global standards for electrical insulation
RoHS (Restriction of Hazardous Substances) compliant meaning the product contains minimal levels of harmful substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 86dB |
Tone Type | High |
Rated Power | 2W |
Cone Material | Paper |
Dimensions | 70 x 30.5 x 23mm |
Height | 23mm |
Related links
- RS PRO 4Ω 2W Miniature Speaker 28.3mm Dia. , 40 x 28.3 x 11.5mm
- RS PRO 8Ω 2W Miniature Speaker 20.6 (Width)mm Dia. , 100mm Lead...
- Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm
- CUI Devices 2W Miniature Speaker, 40mm Lead Length
- Visaton 16Ω 2W Miniature Speaker 50mm Dia. , 50 (Dia.) x 18mm
- RS PRO 8Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
- RS PRO 4Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
- RS PRO 8Ω 2W Miniature Speaker, 400mm Lead Length, 80 x 31.1 x 14.9mm