Same Sky 2W Miniature Speaker, 28mm Lead Length
- RS Stock No.:
- 259-6233
- Mfr. Part No.:
- CMS-28528N-L152
- Brand:
- Same Sky
Bulk discount available
Subtotal (1 unit)**
$5.71
(exc. GST)
$6.28
(inc. GST)
61 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 1 | $5.71 |
2 - 4 | $5.43 |
5 - 9 | $5.17 |
10 - 14 | $4.94 |
15 + | $4.71 |
**price indicative
Related links
- Same Sky 2W Miniature Speaker, 40mm Lead Length
- Same Sky 0.7W Miniature Speaker, 18mm Lead Length
- RS PRO 8Ω 2W Miniature Speaker 28mm Dia. , 28 x 11mm
- Same Sky 1W Miniature Speaker, 40mm Lead Length
- Visaton 8Ω 0.5W Miniature Speaker 28mm Dia. 28 (Dia.) x 6.2mm
- RS PRO 8Ω 2W Miniature Speaker 80 x 31.1 x 14.9mm
- Visaton 8Ω 2W Miniature Speaker 50mm Dia. 50 (Dia.) x 18mm
- Same Sky 6W Miniature Speaker, 40mm Lead Length