Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length, 16 (Dia.) x 3.5mm
- RS Stock No.:
- 716-6453
- Mfr. Part No.:
- K 16 50Ohm
- Brand:
- Visaton
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.05
(exc. GST)
$9.95
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $9.05 |
250 - 499 | $8.89 |
500 + | $8.73 |
- RS Stock No.:
- 716-6453
- Mfr. Part No.:
- K 16 50Ohm
- Brand:
- Visaton
Technical data sheets
Legislation and Compliance
Product Details
Flying Lead Miniature Speakers
Round panel mount magnetic speaker with flying leads
High sound output
Requires external drive circuit to operate
High sound output
Requires external drive circuit to operate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 50Ω |
Sound Level | 71dB |
Tone Type | External Drive |
Rated Power | 0.5W |
Lead Length | 24mm |
Dimensions | 16 (Dia.) x 3.5mm |
Diameter | 16mm |
Height | 3.5mm |
Related links
- Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length,...
- Visaton 16Ω 2W Miniature Speaker 50mm Dia. , 50 (Dia.) x 18mm
- CUI Devices 0.4W Miniature Speaker, 16mm Lead Length
- Visaton 8Ω 0.2W Miniature Speaker 23mm Dia. , 6mm Lead Length, 23...
- RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 150mm Lead Length, 36...
- RS PRO 8Ω 0.2W Miniature Speaker 17mm Dia. , 5.8mm Lead Length, 17...
- RS PRO 8Ω 0.8W Miniature Speaker 27mm Dia. , 50mm Lead Length, 27...
- RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23...