- RS Stock No.:
- 259-6381
- Mfr. Part No.:
- GF1004M
- Brand:
- CUI Devices
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.33
(exc. GST)
$16.86
(inc. GST)
Units | Per unit |
1 - 9 | $15.33 |
10 - 19 | $14.56 |
20 - 29 | $13.84 |
30 - 39 | $13.16 |
40 + | $12.49 |
- RS Stock No.:
- 259-6381
- Mfr. Part No.:
- GF1004M
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices miniature speaker with a sound level of 93 dB haivng a coil resistance of 8 Ω and a power rating of 6 W. It consist of a resonant frequency of 230 Hz.
The material of cone is made up of mylar
It is made up of PBT
It is made up of PBT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sound Level | 93dB |
Rated Power | 6W |
Cone Material | PET |
Lead Length | 102.4mm |