- RS Stock No.:
- 259-6380
- Mfr. Part No.:
- GF1004M
- Brand:
- CUI Devices
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 72)
$9.07
(exc. GST)
$9.98
(inc. GST)
Units | Per unit | Per Box* |
72 - 72 | $9.07 | $653.04 |
144 - 144 | $8.617 | $620.424 |
216 + | $8.186 | $589.392 |
*price indicative |
- RS Stock No.:
- 259-6380
- Mfr. Part No.:
- GF1004M
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices miniature speaker with a sound level of 93 dB haivng a coil resistance of 8 Ω and a power rating of 6 W. It consist of a resonant frequency of 230 Hz.
The material of cone is made up of mylar
It is made up of PBT
It is made up of PBT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sound Level | 93dB |
Rated Power | 6W |
Cone Material | PET |
Lead Length | 102.4mm |