CUI Devices 0.7W Miniature Speaker, 18mm Lead Length
- RS Stock No.:
- 259-6230
- Mfr. Part No.:
- CMS-181325-078SP-67
- Brand:
- CUI Devices
898 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$2.157
(exc. GST)
$2.373
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $2.157 | $215.70 |
200 - 200 | $2.049 | $204.90 |
300 + | $1.947 | $194.70 |
*price indicative
- RS Stock No.:
- 259-6230
- Mfr. Part No.:
- CMS-181325-078SP-67
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices miniature speaker with a sound level of 93 dB haivng a coil resistance of 7.2 Ω and a power rating of 0.7 W. It consist of a resonant frequency of 800 Hz.
The material of cone is made up of mylar
It is made up of PBT
It is made up of PBT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sound Level | 93dB |
Rated Power | 0.7W |
Lead Length | 18mm |
Cone Material | Mylar |
Related links
- CUI Devices 0.7W Miniature Speaker, 18mm Lead Length
- CUI Devices 2W Miniature Speaker, 40mm Lead Length
- CUI Devices 2W Miniature Speaker, 28mm Lead Length
- CUI Devices 1.5W Miniature Speaker, 30mm Lead Length
- Visaton 8Ω 2W Miniature Speaker 50mm Dia. , 9mm Lead Length, 50...
- RS PRO 7.2Ω 0.7W Miniature Speaker, 10mm Lead Length, 15 x 11 x 3.3mm
- CUI Devices 1W Miniature Speaker, 40mm Lead Length
- CUI Devices 6W Miniature Speaker, 40mm Lead Length