PUI Audio 3 W Miniature Speaker 40 mm Dia., 52.5 mm Lead Length 11.7 mm, 40mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.63
10 - 99$10.46
100 - 499$9.66
500 - 999$8.96
1000 +$7.26

*price indicative

Packaging Options:
RS Stock No.:
276-751
Mfr. Part No.:
AS04004PO-2-LW152-WR-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Sound Level

82dBA

Rated Power

3W

Lead Length

52.5mm

Cone Material

Paper

Frequency

20000Hz

Impedance

4Ω

Diameter

40mm

Height

11.7mm

Length

40mm

Standards/Approvals

RoHS 2011/65/EU

Width

40mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 40mm Diameter, 3W Rated Power - AS04004PO-2-LW152-WR-R


This miniature speaker is a Compact audio transducer designed for integration into electronic and automation systems where space is limited. It delivers audible output suitable for alerts, signalling and low-power audio reproduction in control panels and portable devices, while supporting installation in assemblies that require a shallow profile.

Features and Benefits:


• 4Ω impedance enables compatibility with low-voltage drivers
• 3W rated power supports clear low-power audio output
• 82dBA sensitivity provides noticeable sound for alarms
• Paper cone material offers natural midrange response
• Frequency response to 20kHz covers necessary audio bandwidth

Applications


• Suitable for alarm and notification panels in automation
• Ideal for embedded audio in industrial control units
• Used with handheld diagnostic tools requiring alerts
• Can be used for voice prompts in access control systems
• Used for audible signalling in mechanical test rigs

What physical connection options are available for fitting?


The unit is supplied with 52.5mm leads for soldering or connector attachment, allowing flexible routing in assemblies.

How does the speaker’s profile affect enclosure design?


With a height of 11.7mm, it permits incorporation into shallow housings and low-clearance panels without significant cabinet redesign.

What size apertures or cut-outs are appropriate for mounting?


The package dimensions include a 40mm diameter radiating surface with a 40mm overall length and 28.5mm width to guide panel hole and bracket design.

Which environmental directive compliance is reported?


It conforms to RoHS 2011/65/EU requirements for restricted substances in electronic components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy