Amphenol Limited, 62GB 3 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet
- RS Stock No.:
- 813-9705
- Mfr. Part No.:
- 62GB-50T08-33PN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
$56.01
(exc. GST)
$61.61
(inc. GST)
On back order for despatch 05/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $56.01 |
5 - 24 | $55.03 |
25 + | $52.60 |
**price indicative
- RS Stock No.:
- 813-9705
- Mfr. Part No.:
- 62GB-50T08-33PN
- Brand:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 3 | |
Gender | Female | |
Contact Gender | Male | |
Shell Size | 8 | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Connector Size | Miniature | |
Body Orientation | Straight | |
Housing Material | Aluminium | |
Series | 62GB | |
Shell Plating | Zinc Cobalt | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Male | ||
Shell Size 8 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 62GB | ||
Shell Plating Zinc Cobalt | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Related links
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet