Amphenol Limited, 62GB 3 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 8, Bayonet

Bulk discount available

Subtotal (1 unit)*

$87.66

(exc. GST)

$96.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$87.66
5 - 24$85.49
25 +$83.37

*price indicative

RS Stock No.:
813-9711
Mfr. Part No.:
62GB-50T08-98SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

3

Gender

Female

Contact Gender

Female

Shell Size

8

Mounting Type

Flange Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Aluminium

Shell Plating

Zinc Cobalt

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Amphenol 62GB Square Flange Receptacle Connectors


Amphenol 62GB square flange connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable flange connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.


62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Related links