Recently searched

    Amphenol Limited, 62GB 3 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet

    Amphenol Limited, 62GB 3 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet
    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    $73.44

    (exc. GST)

    $80.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$73.44
    5 - 24$71.60
    25 +$69.79

    **price indicative

    RS Stock No.:
    813-9718
    Mfr. Part No.:
    62GB-50T08-98PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Female

    Contact Gender

    Male

    Shell Size

    8

    Mounting Type

    Flange Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Connector Size

    Miniature

    Body Orientation

    Straight

    Series

    62GB

    Housing Material

    Aluminium

    Shell Plating

    Zinc Cobalt

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links