Souriau Sunbank by Eaton, 8D, Copper Alloy 5 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15,

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$163.55

(exc. GST)

$179.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$163.55
5 - 24$160.70
25 +$153.58

*price indicative

RS Stock No.:
715-9449
Mfr. Part No.:
8D7C15F05PN
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

5

Gender

Female

Contact Gender

Male

Current Rating

13A

Shell Size

15

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

Maximum Operating Temperature

+200°C

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Minimum Operating Temperature

-65°C

Contact Material

Copper Alloy

Plug with RFI Shielding



Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Related links