Souriau Sunbank by Eaton, 8D, Copper Alloy 8 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13,

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$132.37

(exc. GST)

$145.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$132.37
5 - 24$127.75
25 +$121.79

*price indicative

RS Stock No.:
715-9409
Mfr. Part No.:
8D713W26PA
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

8

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

13

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8D

Housing Material

Aluminium

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Non Compliant

Plug with RFI Shielding



Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Related links