Souriau Sunbank by Eaton, 8D, Copper Alloy 30 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 25,
- RS Stock No.:
- 715-9200
- Mfr. Part No.:
- 8D025W20PN
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
$1,109.25
(exc. GST)
$1,220.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,109.25 |
| 5 - 24 | $1,101.48 |
| 25 + | $1,090.48 |
*price indicative
- RS Stock No.:
- 715-9200
- Mfr. Part No.:
- 8D025W20PN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 30 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Shell Size | 25 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | 8D | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 30 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 25 | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series 8D | ||
Housing Material Aluminium | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
Square Flanged Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Related links
- Souriau Sunbank by Eaton Copper Alloy 30 Way MIL Spec Circular Connector PlugShell Size 25, Screw
- Souriau Sunbank by Eaton Copper Alloy 8 Way MIL Spec Circular Connector ReceptacleShell Size 13,
- Souriau Sunbank by Eaton Copper Alloy 66 Way MIL Spec Circular Connector ReceptacleShell Size 19,
- Souriau Sunbank by Eaton Copper Alloy 37 Way MIL Spec Circular Connector ReceptacleShell Size 15,
- Souriau Sunbank by Eaton Copper Alloy 13 Way MIL Spec Circular Connector ReceptacleShell Size 11,
- Souriau Sunbank by Eaton Copper Alloy 32 Way MIL Spec Circular Connector ReceptacleShell Size 19,
- Souriau Sunbank by Eaton Copper Alloy 4 Way MIL Spec Circular Connector ReceptacleShell Size 13,
- Souriau Sunbank by Eaton Copper Alloy 5 Way MIL Spec Circular Connector ReceptacleShell Size 15,
