Souriau Sunbank by Eaton, 8D, Copper Alloy 32 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 19,

Bulk discount available

Subtotal (1 unit)*

$224.66

(exc. GST)

$247.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$224.66
5 - 24$223.08
25 +$220.86

*price indicative

RS Stock No.:
715-9178
Mfr. Part No.:
8D019W32PA
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

32

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Shell Size

19

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8D

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Contact Material

Copper Alloy

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold over Nickel

Non Compliant

Square Flanged Receptacle



Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Related links