- RS Stock No.:
- 547-0864
- Mfr. Part No.:
- N/MS3102A24-10S
- Brand:
- JAE
On back order for despatch 09/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$102.93
(exc. GST)
$113.22
(inc. GST)
Units | Per unit |
1 - 14 | $102.93 |
15 + | $97.70 |
- RS Stock No.:
- 547-0864
- Mfr. Part No.:
- N/MS3102A24-10S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 24 |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +85°C |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Colour | Black |
Minimum Operating Temperature | -30°C |
Related links
- Insertion & Extraction Tools
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 20
- JAE 7 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 16S
- JAE 9 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 24
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 24
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 16S
- JAE 7 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 20
- JAE Pin Contacts Threaded, MIL-DTL-5015