Souriau Sunbank by Eaton, UTO Straight 10 Way Panel Mount MIL Spec Circular Connector Female, Female Contacts,Shell Size
- RS Stock No.:
- 510-0868
- Mfr. Part No.:
- UT0W71210SH6
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$59.79
(exc. GST)
$65.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.79 |
| 5 - 24 | $58.78 |
| 25 + | $56.14 |
*price indicative
- RS Stock No.:
- 510-0868
- Mfr. Part No.:
- UT0W71210SH6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 12 | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | UTO | |
| Housing Material | Zinc Alloy | |
| Shell Plating | Nickel | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 12 | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series UTO | ||
Housing Material Zinc Alloy | ||
Shell Plating Nickel | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
UTOW Jamnut Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Housings with locknut for size 20 female contacts (to be ordered separately) (see stock no. 191-591).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Female Contacts,Shell Size
- Souriau Sunbank by Eaton Female Contacts,Shell Size
