Recently searched

    Souriau Sunbank by Eaton, UTO 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $35.12

    (exc. GST)

    $38.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    174 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$35.12
    5 - 24$34.80
    25 +$33.92

    **price indicative

    RS Stock No.:
    510-0795
    Distrelec Article No.:
    144-00-867
    Mfr. Part No.:
    UT0W0106SH6
    Brand:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Souriau Sunbank by Eaton

    Number of Contacts

    6

    Gender

    Female

    Contact Gender

    Female

    Shell Size

    10

    Mounting Type

    Wall Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Crimp

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    UTO

    Shell Plating

    Nickel

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Related links