Souriau Sunbank by Eaton, UTO 8 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12,
- RS Stock No.:
- 509-9128
- Mfr. Part No.:
- UT00128SH6
- Brand:
- Souriau
1 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $45.29
You pay
$28.96
(exc. GST)
$31.86
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $28.96 |
5 - 24 | $28.36 |
25 + | $27.07 |
- RS Stock No.:
- 509-9128
- Mfr. Part No.:
- UT00128SH6
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTO Panel Mount Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Wall Mount |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Maximum Operating Temperature | +125°C |
Shell Plating | Nickel |
Minimum Operating Temperature | -55°C |
Related links
- Souriau, UTO 8 Way Panel Mount MIL Spec Circular Connector...
- Souriau, UTO 10 Way Wall Mount MIL Spec Circular Connector...
- Souriau, UTO 8 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, UTP 8 Way Wall Mount MIL Spec Circular Connector...
- Souriau, UTO 10 Way Cable Mount MIL Spec Circular Connector Plug,...
- Souriau, UTO 12 Way Wall Mount MIL Spec Circular Connector...
- Souriau, UTO 8 Way Cable Mount MIL Spec Circular Connector...
- Souriau, UTO 32 Way Wall Mount MIL Spec Circular Connector...