Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 191-591
- Distrelec Article No.:
- 304-37-443
- Mfr. Part No.:
- RC20W3K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$526.60
(exc. GST)
$579.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship
- Plus 5,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $5.266 | $526.60 |
| 200 - 200 | $5.175 | $517.50 |
| 300 + | $5.056 | $505.60 |
*price indicative
- RS Stock No.:
- 191-591
- Distrelec Article No.:
- 304-37-443
- Mfr. Part No.:
- RC20W3K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 | |
| Current | 7.5A | |
| Wire Size | 20, 22AWG | |
| Series | UT0W | |
| For Use With | UT0W Circular Connectors | |
| Contact Type | Signal | |
| Length | 22.5mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 1.5kV | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 20 | ||
Current 7.5A | ||
Wire Size 20, 22AWG | ||
Series UT0W | ||
For Use With UT0W Circular Connectors | ||
Contact Type Signal | ||
Length 22.5mm | ||
Contact Plating Gold over Nickel | ||
Voltage 1.5kV | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 6mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Souriau Socket Contact
The Souriau RC series female socket contact has a contact size of 20 and wire size ranging between 20AWG and 22AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the UT0W Circular Connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 7.5A
Cable mount
Contact resistance is 3mohm
Crimp termination
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22/20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22/20 AWG
- Souriau Sunbank by Eaton Female Circular Connector Contact Wire Size 22/20 AWG
- Souriau Sunbank by Eaton Male Circular Connector Contact Wire Size 22/20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26/24 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 22/20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22/20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22/20 AWG
