Recently searched

    Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $306.89

    (exc. GST)

    $337.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$306.89
    10 - 24$298.12
    25 - 49$286.47
    50 - 99$277.65
    100 +$270.36

    **price indicative

    RS Stock No.:
    251-2354
    Mfr. Part No.:
    VG95234M-22-22SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    4

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    74A

    Voltage Rating

    50 V

    Related links