Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

$165.02

(exc. GST)

$181.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$165.02
10 - 24$160.31
25 - 49$154.01
50 - 99$149.28
100 +$145.35

*price indicative

RS Stock No.:
251-2346
Mfr. Part No.:
VG95234M-22-12PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

5

Gender

Plug

Contact Gender

Male

Current Rating

22/74A

Voltage Rating

50 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB has free connector straight type with grounding fingers and backshell for shielding and heat shrinkable end shells.

Suitable for industrial and military sectors

Related links