Amphenol Socapex, TV Flange Mount Connector Receptacle, Socket Contacts,Shell Size 17-E6, Threaded, MIL-DTL-38999
- RS Stock No.:
- 226-8886
- Mfr. Part No.:
- TVP00ZN-17-E6S
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
$1,178.79
(exc. GST)
$1,296.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,178.79 |
| 5 + | $1,060.92 |
*price indicative
- RS Stock No.:
- 226-8886
- Mfr. Part No.:
- TVP00ZN-17-E6S
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 25A | |
| Voltage Rating | 500 V | |
| Shell Size | 17-E6 | |
| Mounting Type | Flange Mount | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | TV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 25A | ||
Voltage Rating 500 V | ||
Shell Size 17-E6 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series TV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex square flange receptacle connector has 17 shell size. It is made up of black zinc nickel on aluminium.
IP28 protection class
Qualified VG96944
In accordance with the new standard for power equipment
Qualified VG96944
In accordance with the new standard for power equipment
Related links
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
