Amphenol Socapex, TV Flange Mount Connector Receptacle, Pin Contacts,Shell Size 25-E6, Threaded, MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

$1,416.75

(exc. GST)

$1,558.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$1,416.75
5 +$1,275.06

*price indicative

RS Stock No.:
226-8887
Mfr. Part No.:
TVP00ZN-25-E6P
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Gender

Female

Contact Gender

Male

Current Rating

63A

Voltage Rating

500 V

Shell Size

25-E6

Mounting Type

Flange Mount

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Body Orientation

Straight

Series

TV

COO (Country of Origin):
FR
The Amphenol Socapex square flange receptacle connector has 25 shell size. It is made up of black zinc nickel on aluminium.

IP28 protection class
Qualified VG96944
In accordance with the new standard for power equipment

Related links