Amphenol Socapex, TV Jam Nut Connector Receptacle, Socket Contacts,Shell Size 25-E6, Threaded, MIL-DTL-38999
- RS Stock No.:
- 226-8874
- Mfr. Part No.:
- TV07ZN-25-E6S
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
$2,059.82
(exc. GST)
$2,265.80
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $2,059.82 |
5 + | $1,853.84 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$106.58
(exc. GST)
$117.24
(inc. GST)
- RS Stock No.:
- 226-8874
- Mfr. Part No.:
- TV07ZN-25-E6S
- Brand:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 63A | |
Voltage Rating | 500 V | |
Shell Size | 25-E6 | |
Mounting Type | Jam Nut | |
Military Standard | MIL-DTL-38999 | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | TV | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 63A | ||
Voltage Rating 500 V | ||
Shell Size 25-E6 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series TV | ||
Related links
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999