Amphenol India, Series 2, 10 Way Cable Mount Connector Plug, Pin Contacts,Shell Size 12, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8835
- Mfr. Part No.:
- MS3476W12-10P
- Manufacturer:
- Amphenol India
View this category
On back order for despatch 10/08/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$100.80
(exc. GST)
$110.88
(inc. GST)
units | Per unit |
1 + | $100.80 |
- RS Stock No.:
- 226-8835
- Mfr. Part No.:
- MS3476W12-10P
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Specifications
Attribute | Value |
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Male |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |