Amphenol India, Series 2, 10 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size 12, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8799
- Mfr. Part No.:
- MS3474W12-10P
- Brand:
- Amphenol India
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.50
(exc. GST)
$87.45
(inc. GST)
Units | Per unit |
1 - 4 | $79.50 |
5 + | $71.55 |
- RS Stock No.:
- 226-8799
- Mfr. Part No.:
- MS3474W12-10P
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India jam nut receptacle connector has 12 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Shell Size | 12 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Amphenol India 3 Way Jam Nut Connector ReceptacleShell Size 12...
- RS PRO 175mm LCD Inclinometer
- Amphenol India 10 Way Wall Mount Connector ReceptacleShell Size 12
- Amphenol India 10 Way Cable Mount Connector PlugShell Size 12 MIL-DTL-26482
- Amphenol India 10 Way Wall Mount Connector ReceptacleShell Size 12...
- Amphenol India 10 Way MIL Spec Circular Connector Receptacle,...