Recently searched

    Amphenol India, Series 2, 10 Way Jam Nut Connector Receptacle, Socket Contacts,Shell Size 12, Threaded, MIL-DTL-26482

    RS Stock No.:
    226-8800
    Mfr. Part No.:
    MS3474W12-10S
    Manufacturer:
    Amphenol India
    View this category
    On back order for despatch 18/05/2023, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $74.79

    (exc. GST)

    $82.27

    (inc. GST)

    unitsPer unit
    1 - 4$74.79
    5 +$67.31
    RS Stock No.:
    226-8800
    Mfr. Part No.:
    MS3474W12-10S
    Manufacturer:
    Amphenol India

    Non Compliant

    COO (Country of Origin):
    IN

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    IN

    Product Details

    The Amphenol India jam nut receptacle connector has 12 shell size. It is made up of aluminium

    Medium size, environmentally resistant connector
    Quick positive coupling assured by 3 point bayonet coupling system
    Eliminates mismating by the use of five key/keyway design


    Specifications

    AttributeValue
    Number of Contacts10
    GenderFemale
    Contact GenderFemale
    Shell Size12
    Mounting TypeJam Nut
    Military StandardMIL-DTL-26482
    Mating TypeThreaded
    Body OrientationStraight
    SeriesSeries 2
    On back order for despatch 18/05/2023, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $74.79

    (exc. GST)

    $82.27

    (inc. GST)

    unitsPer unit
    1 - 4$74.79
    5 +$67.31