Amphenol India, Series 2, 3 Way Cable Mount Connector Plug, Socket Contacts,Shell Size 12, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8838
- Mfr. Part No.:
- MS3476W12-3S
- Manufacturer:
- Amphenol India
View this category
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.10
(exc. GST)
$96.91
(inc. GST)
units | Per unit |
1 + | $88.10 |
- RS Stock No.:
- 226-8838
- Mfr. Part No.:
- MS3476W12-3S
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug connector has 12 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |